



LLS1J472MELB | |
|---|---|
DigiKey Part Number | LLS1J472MELB-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J472MELB |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J472MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.54 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.071 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 70,25900 Kč | 702,59 Kč |
| 50 | 56,90040 Kč | 2 845,02 Kč |
| 100 | 52,69240 Kč | 5 269,24 Kč |
| 500 | 45,46192 Kč | 22 730,96 Kč |
| 1 000 | 43,18911 Kč | 43 189,11 Kč |
| 2 500 | 40,76552 Kč | 101 913,80 Kč |
| 5 000 | 39,29062 Kč | 196 453,10 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

