
ALC70A472CB063 | |
|---|---|
DigiKey Part Number | 399-19615-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A472CB063 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 81.08mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A472CB063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.15 A @ 10 kHz |
Part Status Active | Impedance 61 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 81.08mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,24000 Kč | 211,24 Kč |
| 10 | 150,95500 Kč | 1 509,55 Kč |
| 50 | 126,07200 Kč | 6 303,60 Kč |
| 160 | 113,69369 Kč | 18 190,99 Kč |
| 640 | 103,19402 Kč | 66 044,17 Kč |
| 1 120 | 99,94617 Kč | 111 939,71 Kč |
| Unit Price without VAT: | 211,24000 Kč |
|---|---|
| Unit Price with VAT: | 255,60040 Kč |

