22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860241378003

DigiKey Part Number
732-9302-1-ND - Cut Tape (CT)
732-9302-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860241378003
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860241378003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
278.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
557 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXG401ELL220MK20SChemi-Con3 109565-1463-ND30,66000 KčParametric Equivalent
EKXG401ETD220MK20SChemi-Con1 000565-4867-1-ND10,83664 KčParametric Equivalent
UCA2G220MHD1TONichicon461493-13269-1-ND32,34000 KčParametric Equivalent
UCS2G220MHDNichicon16 057493-5875-ND31,29000 KčParametric Equivalent
UCS2G220MHD1TONichicon1 388493-13289-1-ND38,43000 KčParametric Equivalent
In-Stock: 2 271
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
5032,33700 Kč1 616,85 Kč
10028,15830 Kč2 815,83 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30025,02960 Kč7 508,88 Kč
60021,87992 Kč13 127,95 Kč
1 50020,87201 Kč31 308,01 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč