



UCA2G220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13269-1-ND - Cut Tape (CT) 493-13269-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2G220MHD1TO |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2G220MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2G220MHD1TO | Nichicon | 1 388 | 493-13289-1-ND | 38,43000 Kč | MFR Recommended |
| UCYW6220MHD1TO | Nichicon | 930 | 493-13348-1-ND | 39,06000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,95600 Kč | 209,56 Kč |
| 50 | 16,18520 Kč | 809,26 Kč |
| 100 | 14,67760 Kč | 1 467,76 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

