22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCYW6220MHD1TO

DigiKey Part Number
493-13348-1-ND - Cut Tape (CT)
493-13348-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCYW6220MHD1TO
Description
CAP ALUM 22UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCYW6220MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
285 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
570 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1025,47100 Kč254,71 Kč
5019,78860 Kč989,43 Kč
10017,99530 Kč1 799,53 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50014,90942 Kč7 454,71 Kč
1 00013,93826 Kč13 938,26 Kč
1 50013,44838 Kč20 172,57 Kč
2 50012,90201 Kč32 255,03 Kč
3 50012,58110 Kč44 033,85 Kč
5 00012,27094 Kč61 354,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč