


860080773004 | |
|---|---|
DigiKey Part Number | 732-9124-1-ND - Cut Tape (CT) 732-9124-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080773004 |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080773004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 750 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226KXM063M | CORNELL DUBILIER KNOWLES | 54 155 | 1572-1693-ND | 7,14000 Kč | Parametric Equivalent |
| UPJ1J220MED | Nichicon | 936 | 493-15651-ND | 9,45000 Kč | Parametric Equivalent |
| UPJ1J220MED1TD | Nichicon | 553 | 493-5069-1-ND | 9,24000 Kč | Parametric Equivalent |
| UPS1J220MED | Nichicon | 1 581 | 493-16340-ND | 7,35000 Kč | Parametric Equivalent |
| UPS1J220MED1TD | Nichicon | 9 521 | 493-5374-1-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 50 | 3,02380 Kč | 151,19 Kč |
| 100 | 2,64570 Kč | 264,57 Kč |
| 250 | 2,35176 Kč | 587,94 Kč |
| 500 | 2,05780 Kč | 1 028,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,95281 Kč | 2 929,21 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

