


860080675015 | |
|---|---|
DigiKey Part Number | 732-9057-1-ND - Cut Tape (CT) 732-9057-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080675015 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080675015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.385 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160675026 | Würth Elektronik | 615 | 732-9604-1-ND | 15,22000 Kč | Parametric Equivalent |
| B41858C6227M000 | TDK | 12 501 | 495-6000-ND | 19,40000 Kč | Parametric Equivalent |
| EY1J221MNN1016F6 | Chinsan (Elite) | 132 | 4191-EY1J221MNN1016F6-ND | 23,78000 Kč | Parametric Equivalent |
| RF1H221MP51016E | Chinsan (Elite) | 698 | 4191-RF1H221MP51016ECT-ND | 14,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 50 | 10,51120 Kč | 525,56 Kč |
| 100 | 9,13470 Kč | 913,47 Kč |
| 250 | 8,13364 Kč | 2 033,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,75634 Kč | 3 378,17 Kč |
| 1 000 | 6,43914 Kč | 6 439,14 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |


