220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1J221MNN1016F6

DigiKey Part Number
4191-EY1J221MNN1016F6-ND
Manufacturer
Manufacturer Product Number
EY1J221MNN1016F6
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
399.2 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
998 mA @ 100 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,78000 Kč23,78 Kč
1015,14100 Kč151,41 Kč
5011,53720 Kč576,86 Kč
4008,65138 Kč3 460,55 Kč
8007,99313 Kč6 394,50 Kč
1 2007,66092 Kč9 193,10 Kč
2 8007,07270 Kč19 803,56 Kč
5 2006,71988 Kč34 943,38 Kč
Manufacturers Standard Package
Unit Price without VAT:23,78000 Kč
Unit Price with VAT:28,77380 Kč