
RF1H221MP51016E | |
|---|---|
DigiKey Part Number | 4191-RF1H221MP51016ECT-ND - Cut Tape (CT) 4191-RF1H221MP51016ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF1H221MP51016E |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 548 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.37 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 8,84300 Kč | 88,43 Kč |
| 50 | 6,60280 Kč | 330,14 Kč |
| 100 | 5,89170 Kč | 589,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,39713 Kč | 3 517,70 Kč |
| 1 600 | 4,05601 Kč | 6 489,62 Kč |
| 2 400 | 3,88382 Kč | 9 321,17 Kč |
| 4 000 | 3,69179 Kč | 14 767,16 Kč |
| 5 600 | 3,57892 Kč | 20 041,95 Kč |
| 8 000 | 3,46983 Kč | 27 758,64 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

