


860080575018 | |
|---|---|
DigiKey Part Number | 732-9110-1-ND - Cut Tape (CT) 732-9110-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080575018 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080575018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.04 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 31 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V561MPD1TD | Nichicon | 581 | 493-12045-1-ND | 25,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 50 | 15,79040 Kč | 789,52 Kč |
| 100 | 13,73270 Kč | 1 373,27 Kč |
| 250 | 12,22084 Kč | 3 055,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,68798 Kč | 5 343,99 Kč |
| 1 000 | 10,18403 Kč | 10 184,03 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


