



UPW1V561MPD1TD | |
|---|---|
DigiKey Part Number | 493-12045-1-ND - Cut Tape (CT) 493-12045-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V561MPD1TD |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V561MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Not For New Designs | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080575018 | Würth Elektronik | 1 064 | 732-9110-1-ND | 8,23000 Kč | Parametric Equivalent |
| 860160575026 | Würth Elektronik | 873 | 732-9564-1-ND | 9,92000 Kč | Parametric Equivalent |
| RXW561M1VBK-1025S | Surge | 0 | 4403-RXW561M1VBK-1025S-ND | 1,78485 Kč | Parametric Equivalent |
| RZW561M1VBK-1025S | Surge | 0 | 4403-RZW561M1VBK-1025S-ND | 2,09217 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 50 | 12,50640 Kč | 625,32 Kč |
| 100 | 11,28430 Kč | 1 128,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,17570 Kč | 4 587,85 Kč |
| 1 000 | 8,51154 Kč | 8 511,54 Kč |
| 1 500 | 8,17606 Kč | 12 264,09 Kč |
| 2 500 | 7,80235 Kč | 19 505,88 Kč |
| 3 500 | 7,58262 Kč | 26 539,17 Kč |
| 5 000 | 7,37038 Kč | 36 851,90 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

