RXW561M1VBK-1025S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 4,69589 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 873
Unit Price: 22,26000 Kč
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXW561M1VBK-1025S

DigiKey Part Number
4403-RXW561M1VBK-1025S-ND
Manufacturer
Manufacturer Product Number
RXW561M1VBK-1025S
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
792 mA @ 120 Hz
Packaging
Bag
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RZW561M1VBK-1025SSurge04403-RZW561M1VBK-1025S-ND4,69589 KčParametric Equivalent
860160575026Würth Elektronik873732-9564-1-ND22,26000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
6 0004,00610 Kč24 036,60 Kč
Unit Price without VAT:4,00610 Kč
Unit Price with VAT:4,84738 Kč