


860160575026 | |
|---|---|
DigiKey Part Number | 732-9564-1-ND - Cut Tape (CT) 732-9564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160575026 |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160575026 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 911.76 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.572 A @ 100 kHz |
Part Status Active | Impedance 96 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 50 | 18,89820 Kč | 944,91 Kč |
| 100 | 16,46240 Kč | 1 646,24 Kč |
| 250 | 14,61460 Kč | 3 653,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,80878 Kč | 6 404,39 Kč |
| 1 000 | 12,17884 Kč | 12 178,84 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

