470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040880011

DigiKey Part Number
732-9263-1-ND - Cut Tape (CT)
732-9263-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040880011
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040880011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.88 A @ 100 kHz
Part Status
Active
Impedance
47 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100ZLH470MEFC16X31.5Rubycon29 1281189-1712-ND52,70000 KčParametric Equivalent
100ZLJ470M16X31.5Rubycon2 4211189-1045-ND64,04000 KčParametric Equivalent
UHE2A471MHDNichicon2 752493-1682-ND49,56000 KčParametric Equivalent
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
50103,54120 Kč5 177,06 Kč
10090,16540 Kč9 016,54 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25080,12836 Kč20 032,09 Kč
50070,13374 Kč35 066,87 Kč
1 25066,79464 Kč83 493,30 Kč
Manufacturers Standard Package
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč