
100ZLH470MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-1712-ND |
Manufacturer | |
Manufacturer Product Number | 100ZLH470MEFC16X31.5 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH470MEFC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 34,85700 Kč | 348,57 Kč |
| 50 | 27,37720 Kč | 1 368,86 Kč |
| 400 | 21,42740 Kč | 8 570,96 Kč |
| 800 | 20,07225 Kč | 16 057,80 Kč |
| 1 200 | 19,38868 Kč | 23 266,42 Kč |
| 2 800 | 18,17872 Kč | 50 900,42 Kč |
| 5 200 | 17,45346 Kč | 90 757,99 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

