470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE2A471MHD

DigiKey Part Number
493-1682-ND
Manufacturer
Manufacturer Product Number
UHE2A471MHD
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE2A471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.425 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.398" (35.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 752
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1032,67300 Kč326,73 Kč
5025,64700 Kč1 282,35 Kč
10023,42960 Kč2 342,96 Kč
50019,61466 Kč9 807,33 Kč
1 00018,41399 Kč18 413,99 Kč
2 50017,13344 Kč42 833,60 Kč
5 00016,35366 Kč81 768,30 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč