860021381021 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 215
Unit Price: 107,93000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 224
Unit Price: 91,13000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 61
Unit Price: 50,40000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 145
Unit Price: 53,75000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 42,44393 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 94
Unit Price: 46,83000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 505
Unit Price: 95,12000 Kč
Datasheet
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860021381021

DigiKey Part Number
732-8899-1-ND - Cut Tape (CT)
732-8899-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860021381021
Description
CAP ALUM 120UF 20% 400V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860021381021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Ripple Current @ High Frequency
759 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1123,89000 Kč123,89 Kč
50105,59900 Kč5 279,95 Kč
10092,01320 Kč9 201,32 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
20092,01325 Kč18 402,65 Kč
40081,76620 Kč32 706,48 Kč
60071,54018 Kč42 924,11 Kč
1 00068,15972 Kč68 159,72 Kč
Manufacturers Standard Package
Unit Price without VAT:123,89000 Kč
Unit Price with VAT:149,90690 Kč