120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG401ELL121MM30S

DigiKey Part Number
EPAG401ELL121MM30S-ND
Manufacturer
Manufacturer Product Number
EPAG401ELL121MM30S
Description
CAP ALUM 120UF 20% 400V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG401ELL121MM30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
1.005 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1062,09100 Kč620,91 Kč
5050,04240 Kč2 502,12 Kč
25042,18332 Kč10 545,83 Kč
50039,71016 Kč19 855,08 Kč
1 00037,65739 Kč37 657,39 Kč
2 50035,46780 Kč88 669,50 Kč
5 00034,13527 Kč170 676,35 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč