120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW2G121MNN1830A6EF3

DigiKey Part Number
4191-MW2G121MNN1830A6EF3-ND
Manufacturer
Manufacturer Product Number
MW2G121MNN1830A6EF3
Description
CAP ALUM 120UF 20% 400V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1033,21900 Kč332,19 Kč
5026,09220 Kč1 304,61 Kč
15022,70727 Kč3 406,09 Kč
60019,63243 Kč11 779,46 Kč
1 05018,67982 Kč19 613,81 Kč
2 55017,43394 Kč44 456,55 Kč
5 10016,64738 Kč84 901,64 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč