10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020672010

DigiKey Part Number
732-8856-1-ND - Cut Tape (CT)
732-8856-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020672010
Description
CAP ALUM 10UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020672010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Ripple Current @ High Frequency
81.6 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
501,95280 Kč97,64 Kč
1001,70080 Kč170,08 Kč
2501,49084 Kč372,71 Kč
5001,32288 Kč661,44 Kč
1 0001,25988 Kč1 259,88 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,20949 Kč2 418,98 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč