
REFICL5102HV350WTOBO1 | |
|---|---|
DigiKey Part Number | 448-REFICL5102HV350WTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFICL5102HV350WTOBO1 |
Description | EVAL BOARD FOR ICL5102HV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ICL5102HV - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 56V |
Manufacturer Infineon Technologies | Features Dimmable |
Packaging Box | Voltage - Input 249 ~ 528 VAC |
Part Status Active | Contents Board(s) |
Current - Output / Channel 6.25A | Utilized IC / Part ICL5102HV |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 632,26000 Kč | 6 632,26 Kč |
| Unit Price without VAT: | 6 632,26000 Kč |
|---|---|
| Unit Price with VAT: | 8 025,03460 Kč |




