


860010374011 | |
|---|---|
DigiKey Part Number | 732-8603-1-ND - Cut Tape (CT) 732-8603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010374011 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010374011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 407 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 561.66 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C331MPD1TD | Nichicon | 5 618 | 493-15232-1-ND | 11,34000 Kč | Direct |
| UKW1C331MPD1TD | Nichicon | 1 276 | 493-10757-1-ND | 15,75000 Kč | Direct |
| UPA1E331MPD1TD | Nichicon | 1 735 | 493-4903-1-ND | 12,81000 Kč | Direct |
| UPS1C331MPD1TD | Nichicon | 11 424 | 493-5359-1-ND | 13,86000 Kč | Direct |
| UPW1C331MPD1TD | Nichicon | 5 778 | 493-11740-1-ND | 11,13000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 50 | 4,34660 Kč | 217,33 Kč |
| 100 | 3,77960 Kč | 377,96 Kč |
| 250 | 3,38068 Kč | 845,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,96071 Kč | 2 368,57 Kč |
| 1 600 | 2,79273 Kč | 4 468,37 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


