



UPS1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-5359-1-ND - Cut Tape (CT) 493-5359-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 291.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C331MPD1TD | Nichicon | 578 | 493-4644-1-ND | 20,16000 Kč | Parametric Equivalent |
| UKA1E331MPD1TD | Nichicon | 1 766 | 493-4652-1-ND | 20,16000 Kč | Parametric Equivalent |
| UPA1C331MPD | Nichicon | 0 | UPA1C331MPD-ND | 3,00187 Kč | Parametric Equivalent |
| UPA1C331MPD1TA | Nichicon | 1 963 | 493-UPA1C331MPD1TACT-ND | 16,17000 Kč | Parametric Equivalent |
| UPA1C331MPD1TD | Nichicon | 0 | 493-4887-1-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 50 | 6,46320 Kč | 323,16 Kč |
| 100 | 5,76610 Kč | 576,61 Kč |
| 500 | 4,56286 Kč | 2 281,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,18259 Kč | 4 182,59 Kč |
| 2 000 | 3,86657 Kč | 7 733,14 Kč |
| 3 000 | 3,70699 Kč | 11 120,97 Kč |
| 5 000 | 3,52913 Kč | 17 645,65 Kč |
| 7 000 | 3,42459 Kč | 23 972,13 Kč |
| 10 000 | 3,32356 Kč | 33 235,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

