8 MHz ±30ppm Crystal 12pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108313809

DigiKey Part Number
732-830108313809TR-ND - Tape & Reel (TR)
732-830108313809CT-ND - Cut Tape (CT)
732-830108313809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108313809
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108313809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
500 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1015,01600 Kč150,16 Kč
5014,03580 Kč701,79 Kč
10012,38820 Kč1 238,82 Kč
50011,05342 Kč5 526,71 Kč
1 0009,89176 Kč9 891,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,37455 Kč28 123,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč