WE-XTAL_IQXC-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830059591

DigiKey Part Number
732-830059591TR-ND - Tape & Reel (TR)
732-830059591CT-ND - Cut Tape (CT)
732-830059591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830059591
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830059591 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
1010,60900 Kč106,09 Kč
5010,14180 Kč507,09 Kč
1009,68090 Kč968,09 Kč
5008,98962 Kč4 494,81 Kč
1 0008,30928 Kč8 309,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,82020 Kč20 460,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč