



246411067401894E | |
|---|---|
DigiKey Part Number | 478-246411067401894ETR-ND - Tape & Reel (TR) 478-246411067401894ECT-ND - Cut Tape (CT) 478-246411067401894EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 246411067401894E |
Description | CONN FEMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector Gold 0.020" (0.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | - | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Contact Type | - | |
Color | - | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 27,30200 Kč | 273,02 Kč |
| 25 | 25,58000 Kč | 639,50 Kč |
| 50 | 24,35900 Kč | 1 217,95 Kč |
| 100 | 23,19290 Kč | 2 319,29 Kč |
| 250 | 21,73960 Kč | 5 434,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,42666 Kč | 16 341,33 Kč |
| 1 600 | 19,45178 Kč | 31 122,85 Kč |
| 2 400 | 18,90360 Kč | 45 368,64 Kč |
| 4 000 | 18,23483 Kč | 72 939,32 Kč |
| 5 600 | 17,80729 Kč | 99 720,82 Kč |
| 8 000 | 17,36525 Kč | 138 922,00 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |











