Parametric Equivalent

830027298B | |
|---|---|
DigiKey Part Number | 1923-830027298B-ND |
Manufacturer | |
Manufacturer Product Number | 830027298B |
Description | WE-XTAL QUARTZ CRYSTAL 4.0 MHZ; |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830027298B Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 130 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.447" L x 0.190" W (11.35mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL027298B | IQD Frequency Products | 16 | 1923-LFXTAL027298B-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 50 | 7,91620 Kč | 395,81 Kč |
| 100 | 7,05530 Kč | 705,53 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











