XTAL_CFPX-217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830009678

DigiKey Part Number
732-830009678TR-ND - Tape & Reel (TR)
732-830009678CT-ND - Cut Tape (CT)
732-830009678DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830009678
Description
WE-XTAL QUARTZ CRYSTAL 32.7680 K
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830009678 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,33000 Kč13,33 Kč
1011,04000 Kč110,40 Kč
509,93600 Kč496,80 Kč
1008,83190 Kč883,19 Kč
5008,33200 Kč4 166,00 Kč
1 0007,96748 Kč7 967,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,50938 Kč19 528,14 Kč
Manufacturers Standard Package
Unit Price without VAT:13,33000 Kč
Unit Price with VAT:16,12930 Kč