6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5
WEbinar Powered by Digi-Key: Single Pair Ethernet

82402374

DigiKey Part Number
732-4478-2-ND - Tape & Reel (TR)
732-4478-1-ND - Cut Tape (CT)
732-4478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82402374
Description
TVS DIODE 5VWM 6.8VC SC705
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
82402374 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
6.8V (Typ)
Mfr
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
13pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 85°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Breakdown (Min)
6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1017,30200 Kč173,02 Kč
5016,12640 Kč806,32 Kč
10014,99260 Kč1 499,26 Kč
50013,24974 Kč6 624,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,52790 Kč34 583,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč