9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN3810-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN3810-9
WEbinar Powered by Digi-Key: Single Pair Ethernet

824014883

DigiKey Part Number
732-11796-2-ND - Tape & Reel (TR)
732-11796-1-ND - Cut Tape (CT)
732-11796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824014883
Description
TVS DIODE 3.3VWM 9VC DFN3810-9
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN3810-9
Datasheet
 Datasheet
EDA/CAD Models
824014883 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1024,19000 Kč241,90 Kč
10021,71190 Kč2 171,19 Kč
50019,02418 Kč9 512,09 Kč
1 00017,02938 Kč17 029,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,74788 Kč41 243,64 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč