
820443011E | |
---|---|
DigiKey Part Number | 732-820443011ETR-ND - Tape & Reel (TR) 732-820443011ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820443011E |
Description | VARISTOR 470V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820443011E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 Kč | 15,41 Kč |
50 | 14,06020 Kč | 703,01 Kč |
100 | 12,97710 Kč | 1 297,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 10,83576 Kč | 8 126,82 Kč |
1 500 | 9,57972 Kč | 14 369,58 Kč |
Unit Price without VAT: | 15,41000 Kč |
---|---|
Unit Price with VAT: | 18,64610 Kč |