
RDTE-2.700-1090-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-2.700-1090-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-2.700-1090-NS1CT-ND - Cut Tape (CT) 2151-RDTE-2.700-1090-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-2.700-1090-NS1 |
Description | BUZZER MAGN0.413X 0.35 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3.6 V 100mA 2.7kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Technology Magnetic |
Manufacturer Raltron Electronics | Sound Pressure Level (SPL) 85dB @ 3.6V, 10cm |
Series | Current - Supply 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type DC | Termination Solder Pads |
Voltage - Rated 3.6 V | Size / Dimension 0.413" L x 0.354" W (10.50mm x 9.00mm) |
Voltage Range 2 ~ 5V | Height - Seated (Max) 0.114" (2.90mm) |
Frequency 2.7kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,19000 Kč | 24,19 Kč |
| 10 | 18,97900 Kč | 189,79 Kč |
| 25 | 17,26000 Kč | 431,50 Kč |
| 50 | 16,07540 Kč | 803,77 Kč |
| 100 | 14,98470 Kč | 1 498,47 Kč |
| 250 | 13,67120 Kč | 3 417,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 13,13089 Kč | 10 504,71 Kč |
| 1 600 | 12,21872 Kč | 19 549,95 Kč |
| 2 400 | 11,72166 Kč | 28 131,98 Kč |
| 4 000 | 11,13079 Kč | 44 523,16 Kč |
| 5 600 | 10,76189 Kč | 60 266,58 Kč |
| 8 000 | 10,68844 Kč | 85 507,52 Kč |
| Unit Price without VAT: | 24,19000 Kč |
|---|---|
| Unit Price with VAT: | 29,26990 Kč |











