
| 78631602040 | |
|---|---|
| DigiKey Part Number | 732-78631602040TR-ND - Tape & Reel (TR) 732-78631602040CT-ND - Cut Tape (CT) 732-78631602040DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 78631602040 | 
| Description | RFI SHLD FINGER BECU GOLD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | 78631602040 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Shield Finger | |
| Shape | - | |
| Width | 0.079" (2.00mm) | |
| Length | 0.236" (6.00mm) | |
| Height | 0.157" (4.00mm) | |
| Material | Beryllium Copper | |
| Plating | Gold | |
| Plating - Thickness | - | |
| Attachment Method | - | |
| Operating Temperature | -40°C ~ 100°C | |
| Shelf Life Start | - | |
| Shelf Life | - | |
| Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč | 
| 10 | 26,48600 Kč | 264,86 Kč | 
| 100 | 24,73830 Kč | 2 473,83 Kč | 
| 500 | 24,41626 Kč | 12 208,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 800 | 19,94775 Kč | 35 905,95 Kč | 
| Unit Price without VAT: | 29,54000 Kč | 
|---|---|
| Unit Price with VAT: | 35,74340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic