
TPS78533BQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78533BQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78533BQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78533BQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78533BQWDRBRQ1 |
Description | IC REG LINEAR 3.3V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78533BQWDRBRQ1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 60dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, UVLO |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.315V @ 1A | Supplier Device Package 8-SON (3x3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 25 | 23,84520 Kč | 596,13 Kč |
| 100 | 21,20800 Kč | 2 120,80 Kč |
| 250 | 19,95144 Kč | 4 987,86 Kč |
| 500 | 19,19386 Kč | 9 596,93 Kč |
| 1 000 | 19,08340 Kč | 19 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,80056 Kč | 53 401,68 Kč |
| 6 000 | 17,42390 Kč | 104 543,40 Kč |
| 9 000 | 17,23518 Kč | 155 116,62 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |




