4 SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8920AM-71-33N-10.000000

DigiKey Part Number
1473-SIT8920AM-71-33N-10.000000-ND
Manufacturer
Manufacturer Product Number
SIT8920AM-71-33N-10.000000
Description
MEMS OSC XO 10.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
10 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 859
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1123,77000 Kč123,77 Kč
10107,58700 Kč1 075,87 Kč
25101,73880 Kč2 543,47 Kč
5097,53720 Kč4 876,86 Kč
10093,50620 Kč9 350,62 Kč
25088,43948 Kč22 109,87 Kč
50084,79318 Kč42 396,59 Kč
1 00081,30163 Kč81 301,63 Kč
2 50077,19380 Kč192 984,50 Kč
Manufacturers Standard Package
Unit Price without VAT:123,77000 Kč
Unit Price with VAT:149,76170 Kč