TPS62902QRYTRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62992QRYTRQ1

DigiKey Part Number
296-TPS62992QRYTRQ1TR-ND - Tape & Reel (TR)
296-TPS62992QRYTRQ1CT-ND - Cut Tape (CT)
296-TPS62992QRYTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62992QRYTRQ1
Description
IC REG BUCK ADJ 2A 9VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 2A 9-TFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
9-VQFN-HR (2.2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,36000 Kč39,36 Kč
1028,92300 Kč289,23 Kč
2526,32080 Kč658,02 Kč
10023,46230 Kč2 346,23 Kč
25022,10080 Kč5 525,20 Kč
50021,27986 Kč10 639,93 Kč
1 00020,60437 Kč20 604,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,12872 Kč48 386,16 Kč
6 00015,78280 Kč94 696,80 Kč
9 00015,60965 Kč140 486,85 Kč
Manufacturers Standard Package
Unit Price without VAT:39,36000 Kč
Unit Price with VAT:47,62560 Kč