
78631271515 | |
|---|---|
DigiKey Part Number | 732-78631271515TR-ND - Tape & Reel (TR) 732-78631271515CT-ND - Cut Tape (CT) 732-78631271515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631271515 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631271515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.059" (1.50mm) | |
Length | 0.126" (3.20mm) | |
Height | 0.059" (1.50mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 30,78300 Kč | 307,83 Kč |
| 100 | 28,59930 Kč | 2 859,93 Kč |
| 500 | 27,34024 Kč | 13 670,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 22,33665 Kč | 100 514,92 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




