RFI Shield Finger Beryllium Copper Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78631271515

DigiKey Part Number
732-78631271515TR-ND - Tape & Reel (TR)
732-78631271515CT-ND - Cut Tape (CT)
732-78631271515DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78631271515
Description
RFI SHLD FINGER BECU GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
78631271515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.059" (1.50mm)
Length
0.126" (3.20mm)
Height
0.059" (1.50mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-40°F ~ 212°F (-40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,52000 Kč34,52 Kč
1030,85900 Kč308,59 Kč
10028,67010 Kč2 867,01 Kč
50027,40794 Kč13 703,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50022,39196 Kč100 763,82 Kč
Manufacturers Standard Package
Unit Price without VAT:34,52000 Kč
Unit Price with VAT:41,76920 Kč