
78614070360 | |
|---|---|
DigiKey Part Number | 732-78614070360TR-ND - Tape & Reel (TR) 732-78614070360CT-ND - Cut Tape (CT) 732-78614070360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78614070360 |
Description | ROUND SPACER M3 STEEL 7MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Threaded M3 Steel 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78614070360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.331" (8.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,48000 Kč | 48,48 Kč |
| 10 | 44,69100 Kč | 446,91 Kč |
| 50 | 40,13480 Kč | 2 006,74 Kč |
| 100 | 34,08020 Kč | 3 408,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,26418 Kč | 13 632,09 Kč |
| Unit Price without VAT: | 48,48000 Kč |
|---|---|
| Unit Price with VAT: | 58,66080 Kč |











