25 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0297025.WXNV

DigiKey Part Number
F994-ND
Manufacturer
Manufacturer Product Number
0297025.WXNV
Description
FUSE AUTO 25A 32VDC BLADE MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 A 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
625.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Clear
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
DC Cold Resistance
0.00236 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 171
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
56,84600 Kč34,23 Kč
106,32000 Kč63,20 Kč
505,23700 Kč261,85 Kč
1004,83160 Kč483,16 Kč
2504,34408 Kč1 086,02 Kč
5004,00684 Kč2 003,42 Kč
3 0003,24769 Kč9 743,07 Kč
6 0002,99173 Kč17 950,38 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč