
78279220800 | |
|---|---|
DigiKey Part Number | 732-78279220800TR-ND - Tape & Reel (TR) 732-78279220800CT-ND - Cut Tape (CT) 732-78279220800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279220800 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279220800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 500 | 0,92392 Kč | 461,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84664 Kč | 3 386,56 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











