
CF-LD-1DC4-AG2W | |
|---|---|
DigiKey Part Number | 563-1945-ND |
Manufacturer | |
Manufacturer Product Number | CF-LD-1DC4-AG2W |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CF-LD-1DC4-AG2W Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Paddle |
Series | Color - Actuator/Cap Gray |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,19300 Kč | 431,93 Kč |
| 25 | 40,05560 Kč | 1 001,39 Kč |
| 200 | 33,70495 Kč | 6 740,99 Kč |
| 400 | 31,89543 Kč | 12 758,17 Kč |
| 600 | 30,91500 Kč | 18 549,00 Kč |
| 1 000 | 29,76320 Kč | 29 763,20 Kč |
| 2 600 | 27,85183 Kč | 72 414,76 Kč |
| 5 000 | 26,71886 Kč | 133 594,30 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











