
782013076508 | |
|---|---|
DigiKey Part Number | 732-6731-ND |
Manufacturer | |
Manufacturer Product Number | 782013076508 |
Description | FERRITE CORE 460 OHM SOLID 8MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 460Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013076508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 460Ohm @ 100MHz | |
Material | 1E04_620 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 123,97200 Kč | 1 239,72 Kč |
| 25 | 115,30440 Kč | 2 882,61 Kč |
| 60 | 111,07250 Kč | 6 664,35 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |









