1.5 mH Shielded Wirewound Inductor 520 mA 2.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 mH Shielded Wirewound Inductor 520 mA 2.2Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7687709152

DigiKey Part Number
732-4542-2-ND - Tape & Reel (TR)
732-4542-1-ND - Cut Tape (CT)
732-4542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7687709152
Description
FIXED IND 1.5MH 520MA 2.2 OHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.5 mH Shielded Wirewound Inductor 520 mA 2.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7687709152 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
800mA
Shielding
Shielded
DC Resistance (DCR)
2.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
900kHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1071,24600 Kč712,46 Kč
5068,78940 Kč3 439,47 Kč
10066,35370 Kč6 635,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25056,60388 Kč14 150,97 Kč
50051,90706 Kč25 953,53 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč