Converter Offline Flyback Topology 65kHz SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1077STAT3G

DigiKey Part Number
NCP1077STAT3GOSTR-ND - Tape & Reel (TR)
NCP1077STAT3GOSCT-ND - Cut Tape (CT)
NCP1077STAT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1077STAT3G
Description
IC OFFLINE SWITCH FLYBACK SOT223
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 65kHz SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCP1077STAT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
69%
Manufacturer
onsemi
Frequency - Switching
65kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
25 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Output Isolation
Isolated
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Package / Case
TO-261-4, TO-261AA
Voltage - Breakdown
700V
Supplier Device Package
SOT-223 (TO-261)
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8.1 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
6.3V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1076STAT3Gonsemi9 891NCP1076STAT3GOSCT-ND35,04000 KčParametric Equivalent
In-Stock: 2 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
1025,63100 Kč256,31 Kč
2523,29160 Kč582,29 Kč
10020,71370 Kč2 071,37 Kč
25019,48404 Kč4 871,01 Kč
50018,74200 Kč9 371,00 Kč
1 00018,62208 Kč18 622,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,71433 Kč66 857,32 Kč
8 00016,38400 Kč131 072,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč