
760390014 | |
|---|---|
DigiKey Part Number | 732-4458-2-ND - Tape & Reel (TR) 732-4458-1-ND - Cut Tape (CT) 732-4458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760390014 |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500VAC Isolation 10kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760390014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6501 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500VAC | |
Inductance @ Frequency | 475µH @ 10kHz | |
Frequency | 10kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.265" L x 0.281" W (6.73mm x 7.14mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Footprint | 0.265" L x 0.395" W (6.73mm x 10.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 36,15840 Kč | 903,96 Kč |
| 50 | 35,06660 Kč | 1 753,33 Kč |
| 100 | 34,00000 Kč | 3 400,00 Kč |
| 250 | 32,63256 Kč | 8 158,14 Kč |
| 500 | 31,62802 Kč | 15 814,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 28,67504 Kč | 34 410,05 Kč |
| 2 400 | 27,78175 Kč | 66 676,20 Kč |
| 3 600 | 27,27034 Kč | 98 173,22 Kč |
| 6 000 | 26,63733 Kč | 159 823,98 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |







