1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308110

DigiKey Part Number
732-4462-ND
Manufacturer
Manufacturer Product Number
760308110
Description
TX 1 COIL 2 LAYER 24UH 6A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 100mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308110 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Würth Elektronik
DC Resistance (DCR)
100mOhm Max
Series
Q @ Freq
180 @ 125kHz
Packaging
Bulk
Current Rating (Amps)
6A
Part Status
Active
Current - Saturation (Isat)
10A
Function
Transmitter
Frequency - Self Resonant
5MHz
Type
1 Coil, 2 Layer
Operating Temperature
-20°C ~ 105°C
Inductance
24µH
Size / Dimension
2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,45000 Kč269,45 Kč
10247,07500 Kč2 470,75 Kč
50233,19780 Kč11 659,89 Kč
100219,52500 Kč21 952,50 Kč
Unit Price without VAT:269,45000 Kč
Unit Price with VAT:326,03450 Kč