
IWTX47R0EBEB240JR1 | |
|---|---|
DigiKey Part Number | 541-IWTX47R0EBEB240JR1-ND |
Manufacturer | |
Manufacturer Product Number | IWTX47R0EBEB240JR1 |
Description | WIRELESS CHARGE TX ROUND 24UH 6A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 2 Layer 24µH Wireless Charging Coil Transmitter 75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 2 Layer | |
Inductance | 24µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | 200 @ 200kHz | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | 20A | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.85" Dia x 0.21" H (47.0mm x 5.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,09000 Kč | 158,09 Kč |
| 10 | 130,02600 Kč | 1 300,26 Kč |
| 25 | 120,30480 Kč | 3 007,62 Kč |
| 40 | 115,60125 Kč | 4 624,05 Kč |
| 80 | 109,01000 Kč | 8 720,80 Kč |
| 240 | 99,33583 Kč | 23 840,60 Kč |
| 480 | 93,69092 Kč | 44 971,64 Kč |
| 960 | 90,77813 Kč | 87 147,00 Kč |
| Unit Price without VAT: | 158,09000 Kč |
|---|---|
| Unit Price with VAT: | 191,28890 Kč |



