1 Coil, 2 Layer, Bifilar 6.3µH Wireless Charging Coil Transmitter 24mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 2 Layer, Bifilar 6.3µH Wireless Charging Coil Transmitter 24mOhm Max
Wurth Elektronik illustrates Wireless Power Transfer (WPT)
WEbinar Powered by Digi-Key: Design and Optimization of a Simultaneous WPT and NFC System

760308105

DigiKey Part Number
732-4463-ND
Manufacturer
Manufacturer Product Number
760308105
Description
TX 1 COIL 2 LYR BILFILAR 6.3UH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 Coil, 2 Layer, Bifilar 6.3µH Wireless Charging Coil Transmitter 24mOhm Max
Datasheet
 Datasheet
EDA/CAD Models
760308105 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±10%
Manufacturer
Würth Elektronik
DC Resistance (DCR)
24mOhm Max
Series
Q @ Freq
55 @ 125kHz
Packaging
Tray
Current Rating (Amps)
13A
Part Status
Active
Current - Saturation (Isat)
16A
Function
Transmitter
Frequency - Self Resonant
20MHz
Type
1 Coil, 2 Layer, Bifilar
Operating Temperature
-20°C ~ 105°C
Inductance
6.3µH
Size / Dimension
2.10" L x 2.10" W x 0.24" H (53.3mm x 53.3mm x 6.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1285,57000 Kč285,57 Kč
10261,84500 Kč2 618,45 Kč
100247,14650 Kč24 714,65 Kč
250232,65868 Kč58 164,67 Kč
500218,17048 Kč109 085,24 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,57000 Kč
Unit Price with VAT:345,53970 Kč