
BQ500211RGZR | |
|---|---|
DigiKey Part Number | BQ500211RGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ500211RGZR |
Description | IC WIRELESS PWR TX 48VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500211RGZR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 110°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 48-VFQFN Exposed Pad |
Applications Wireless Power Transmitter | Supplier Device Package 48-VQFN (7x7) |
Current - Supply 52mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,74586 Kč | 329 364,65 Kč |
| Unit Price without VAT: | 131,74586 Kč |
|---|---|
| Unit Price with VAT: | 159,41249 Kč |





